SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 150 mm OD, 12 mm
- RS Stock No.:
- 266-8801
- Mfr. Part No.:
- 100X150X12 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$129.38
(exc. GST)
$142.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $25.876 | $129.38 |
*price indicative
- RS Stock No.:
- 266-8801
- Mfr. Part No.:
- 100X150X12 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 100mm Inside Diameter, 150mm Outside Diameter - 100X150X12 HMS5 RG
This seal is a rotary shaft seal designed to separate rotating and stationary components in machinery, providing containment for oil or grease in industrial equipment. It features a rubber outer diameter and a single elastomeric sealing lip retained by a garter spring, intended for applications where radial sealing and accommodation of slight misalignment are required.
Features & Benefits
• Permits circumferential speed up to 10.65 m/s for dynamic operation
• Withstands continuous temperatures from −40°C to 100°C
• Short-term temperature resistance to 120°C for transient events
• Maintains radial load with an integrated garter spring
• Handles a pressure differential of 0.03 N/mm to control leakage
• Accepts rotational speed up to 2040 r/min for rotating shafts
• Withstands continuous temperatures from −40°C to 100°C
• Short-term temperature resistance to 120°C for transient events
• Maintains radial load with an integrated garter spring
• Handles a pressure differential of 0.03 N/mm to control leakage
• Accepts rotational speed up to 2040 r/min for rotating shafts
**Applications**
• Suitable for automation equipment requiring oil containment
• Ideal for electrical machinery with rotating shafts
• Used with mechanical drives where misalignment occurs
• Can be used for greased bearings in industrial assemblies
• Used for maintenance replacement in production-line gearboxes
• Ideal for electrical machinery with rotating shafts
• Used with mechanical drives where misalignment occurs
• Can be used for greased bearings in industrial assemblies
• Used for maintenance replacement in production-line gearboxes
What shaft and housing sizes does it fit?
It is intended for shafts of 100mm diameter and housings with a 150mm bore.
What material composes the sealing lip and why is it chosen?
The sealing lip is MADE from nitrile rubber (NBR), selected for its resistance to oils and greases commonly used in industrial systems.
How is the outer diameter constructed to ensure fitment?
The outside diameter is rubber with metal reinforcement to secure a press fit within the housing bore.
Does the design include auxiliary sealing elements?
No auxiliary lip is present
the design relies on a single primary sealing lip and spring retention for function.
Related links
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 125 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
