SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 267-3482
- Mfr. Part No.:
- 35X55X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.477 | $44.77 |
*price indicative
- RS Stock No.:
- 267-3482
- Mfr. Part No.:
- 35X55X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 35mm Inside Diameter, 55mm Outside Diameter - 35X55X7 HMS5 RG
This radial shaft seal is designed to provide sealing for rotating shafts in mechanical assemblies, preventing fluid escape and contamination ingress during operation. It is fabricated from nitrile rubber and intended for rotary applications where a flexible sealing lip maintains contact with a moving shaft.
Features and Benefits:
• Nitrile rubber construction provides resistance to oils and greases
• Rotary seal design maintains dynamic contact under rotation
• 7mm thickness offers structural stability under axial load
• Durable lip geometry reduces leakage during shaft movement
• Elastomeric material tolerates thermal cycling in service
• Rotary seal design maintains dynamic contact under rotation
• 7mm thickness offers structural stability under axial load
• Durable lip geometry reduces leakage during shaft movement
• Elastomeric material tolerates thermal cycling in service
Applications
• Suitable for automotive radial shaft positions on drive assemblies
• Used with rotating pumps and gearbox shafts in machinery
• Ideal for maintenance replacement of worn oil-retaining Seals
• Can be used for rotating shafts where oil containment is required
• Used with rotating pumps and gearbox shafts in machinery
• Ideal for maintenance replacement of worn oil-retaining Seals
• Can be used for rotating shafts where oil containment is required
What shaft size does it accommodate?
It fits shafts with an internal bore of 35mm and Seals around that diameter.
What external housing dimension is required for installation?
The component seats into housings sized to accept an outer diameter of 55mm.
How thick is the sealing element for axial support?
The sealing cross-section measures 7mm in thickness to provide stability.
What material is the lip MADE from and what does that imply?
The lip uses nitrile rubber which provides compatibility with common oils and greases.
Can this seal be specified for rotary oil containment tasks?
Yes, it is intended for rotary shaft oil sealing applications where a nitrile elastomer is acceptable.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
