SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 52 mm OD, 7 mm
- RS Stock No.:
- 267-3477
- Mfr. Part No.:
- 35X52X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.35
(exc. GST)
$48.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.435 | $44.35 |
*price indicative
- RS Stock No.:
- 267-3477
- Mfr. Part No.:
- 35X52X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 52mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 52mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 52mm Outside Diameter, Nitrile Rubber Seal - 35X52X7 HMSA10 RG
This rotary shaft seal is designed to provide effective sealing solutions within various mechanical systems. It prevents fluid leakage while maintaining machinery efficiency across diverse applications. This sealing product's versatility allows it to perform well in environments with both high and low temperatures, significantly extending equipment lifespan.
Features & Benefits
• Made from nitrile rubber for good resilience
• Prevents contamination and loss of lubricant
• Delivers consistent performance under varying temperature conditions
Applications
• Utilised for sealing in hydraulic machinery
• Integrated into rotor assemblies to prevent leakage
• Applied in manufacturing equipment that operates in fluctuating temperatures
What is the installation process for this seal?
The seal should be fitted securely into the shaft housing, ensuring a snug fit to prevent leaks.
Can this seal be used in both oil and water applications?
Yes, it is effective with a range of fluids, including oil, in high and low temperature settings.
How often should this seal be checked or replaced?
Regular inspections are advisable; replacement should occur upon signs of wear or leakage to maintain efficacy.
Is this seal compatible with all machinery types?
It is advisable to verify specific machinery requirements, as compatibility may depend on design and fluid used.
Related links
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
