SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 72 mm OD, 7 mm
- RS Stock No.:
- 267-3503
- Mfr. Part No.:
- 35X72X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$66.65
(exc. GST)
$73.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.665 | $66.65 |
*price indicative
- RS Stock No.:
- 267-3503
- Mfr. Part No.:
- 35X72X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 72mm Outside Diameter - 35X72X7 HMSA10 RG
This seal is a robust rotary shaft seal designed for applications where a reliable barrier between rotating and stationary components is essential. With an inside diameter of 35mm and an outside diameter of 72mm, this nitrile rubber seal ensures optimum performance in both standard and high-temperature environments. Its unique HMSA10 design incorporates an elastomeric sealing lip for effective fluid containment under various operating conditions.
Features & Benefits
• Garter spring enhances stability for consistent sealing pressure
• Non-contacting auxiliary lip improves contamination resistance for cleaner operation
• Accommodates shaft misalignment effectively ensures operational flexibility and reliability
• Compatible with a circumferential speed of up to 6.39m/s supports efficient performance at high speeds
• Operates efficiently in temperatures ranging from -40°C to +100°C ensures reliability across a wide temperature range
Applications
• Utilised in automotive for effective oil sealing
• Used in machinery to prevent grease leakage
• Ideal for rotating shafts in automation systems
• Effective in construction equipment to guard against debris
• Employed in electrical to maximise component durability
What materials are used in the construction of this seal?
The sealing lip is made from nitrile rubber, which is ideal for oil and grease resistance, while the outer diameter is constructed using a rubber metal reinforced design, enhancing durability.
How does this seal perform in high-temperature environments?
It operates effectively within a temperature range of -40°C to +100°C, with short periods of operation possible at temperatures up to 120°C, making it suitable for demanding applications.
What maintenance is required for optimal performance?
Regular inspection of the seal for signs of wear or damage is recommended, and ensuring the operating environment is clean can help prolong its lifespan.
What is the significance of the auxiliary lip in this design?
The auxiliary lip serves a crucial role by preventing contamination from entering the sealed area, which aids in maintaining a reliable barrier against potential fluid loss.
How does misalignment affect the seal's performance?
This seal is designed to accommodate some degree of shaft misalignment, which helps to maintain effective sealing even when there is a slight deviation in shaft positioning.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 12 mm
