SKF Nitrile Rubber (NBR) Seal, 50 mm ID, 90 mm OD, 10 mm
- RS Stock No.:
- 267-0334
- Mfr. Part No.:
- 50X90X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$76.40
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.64 | $76.40 |
*price indicative
- RS Stock No.:
- 267-0334
- Mfr. Part No.:
- 50X90X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Seal | |
| Outside Diameter | 90mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Seal | ||
Outside Diameter 90mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 90mm Outside Diameter - 50X90X10 HMSA10 RG
This radial shaft seal by SKF is designed for optimal performance and reliability in sealing applications. With a rubber outside diameter and a single sealing lip, this seal is ideal for use with oil or grease in a variety of industrial settings. It features a garter spring and a non-contacting auxiliary lip to enhance its sealing capabilities, even in polluted environments.
Features & Benefits
• High pumping rate for efficient sealing
• Higher contamination exclusion with dust lip
• Garter spring for improved performance
• Accommodates misalignment for versatile usage
Applications
• Ideal for applications requiring a reliable radial shaft seal
• Suitable for use between rotating and stationary machine components
• Can be used in machinery with relative motion between components
Can it accommodate misalignment in industrial machinery?
Yes, this seal is designed to accommodate misalignment for versatile usage.
Will it provide effective sealing against contamination?
Yes, the seal features a dust lip for higher contamination exclusion.
Is this seal suitable for applications with rotating and stationary components?
Yes, this radial shaft seal is ideal for such applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
