SKF Nitrile Rubber (NBR) Radial Shaft Seal, 32 mm ID, 50 mm OD, 8 mm
- RS Stock No.:
- 267-3428
- Mfr. Part No.:
- 32X50X8 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.42
(exc. GST)
$48.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.442 | $44.42 |
*price indicative
- RS Stock No.:
- 267-3428
- Mfr. Part No.:
- 32X50X8 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 32mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 32mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 32mm Inside Diameter, 50mm Outside Diameter - 32X50X8 HMS5 RG
This radial shaft seal is designed to provide rotary sealing for shafts within rotating equipment, preventing fluid leakage and contaminant ingress during operation. It is constructed from nitrile rubber and intended for installations where a compact, Durable seal is required for standard rotating interfaces.
Features and Benefits:
• Nitrile rubber material offers resistance to common oils and fluids
• Rotary design maintains sealing contact during shaft rotation
• Thin cross-section supports snug housing fit and minimal clearance
• Consistent lip contact reduces internal leakage under rotation
• Rotary design maintains sealing contact during shaft rotation
• Thin cross-section supports snug housing fit and minimal clearance
• Consistent lip contact reduces internal leakage under rotation
Applications
• Suitable for motors requiring sealed rotating shafts
• Used with gearboxes needing oil retention
• Ideal for pump shafts in light industrial equipment
• Can be used for general rotating assemblies in maintenance tasks
• Used with gearboxes needing oil retention
• Ideal for pump shafts in light industrial equipment
• Can be used for general rotating assemblies in maintenance tasks
What internal diameter does the seal accommodate?
It fits a shaft with a 32 mm internal diameter.
What external housing bore should the seal be pressed into?
The casing requires a 50 mm external diameter seating.
What is the radial thickness of the sealing element?
The seal has an 8 mm cross-section thickness.
Which elastomer composes the seal lip and body?
The material is nitrile rubber (NBR).
Is this suitable as a replacement in standard rotary seals?
It can be used as a replacement radial seal for matching 32x50x8 dimensions.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
