SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3460
- Mfr. Part No.:
- 35X47X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$46.50
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.65 | $46.50 |
*price indicative
- RS Stock No.:
- 267-3460
- Mfr. Part No.:
- 35X47X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 35mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 35mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 35X47X7 HMSA10 RG
This SKF radial shaft seal is designed with high-quality nitrile rubber for efficient sealing between rotating and stationary machine components. With a diameter of 35mm and a thickness of 7mm, this seal offers superior pumping rate and contamination exclusion. Ideal for use in various industrial applications, this seal ensures optimal performance even in polluted environments.
Features & Benefits
• High pumping rate for efficient shaft sealing
• Enhanced contamination exclusion with dust lip
• Equipped with a garter spring for better sealing against the shaft
• Accommodates misalignment to ensure proper functionality
Applications
• Ensures reliable sealing between rotating and stationary machine components
• Ideal for use in mechanical and automation systems
• Suitable for applications requiring a radial shaft seal with rubber outside diameter
Can it accommodate misalignment?
Yes, it is designed to easily accommodate misalignment for optimal performance.
Will it provide efficient sealing in polluted environments?
It is equipped with a garter spring and auxiliary lip to ensure effective sealing even in polluted conditions.
Is this seal suitable for high-traffic applications?
Yes, it is ideal for high-traffic applications requiring reliable sealing solutions.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
