STMicroelectronics CAM-5943-081CLR I2C Camera Module
- RS Stock No.:
- 873-852
- Mfr. Part No.:
- CAM-5943-081CLR
- Brand:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.74
(exc. GST)
$174.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.74 |
| 5 - 9 | $155.57 |
| 10 + | $150.80 |
*price indicative
- RS Stock No.:
- 873-852
- Mfr. Part No.:
- CAM-5943-081CLR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Camera Module | |
| Series | CAM-5943 | |
| Supported Bus Interfaces | I2C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Camera Module | ||
Series CAM-5943 | ||
Supported Bus Interfaces I2C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Camera module evaluation sample is designed for the seamless integration of the VD5943 sensor, offering a Compact and effective solution for various Visual applications.
Compact format with a small footprint down to 14.0 mm square
High lens flexibility with an 81° diagonal field of view
Plug-and-play connector enables instant promodule changes
Ready for evaluation on PC or embedded platforms
