SKF Nitrile Rubber (NBR) Radial Shaft Seal, 38 mm ID, 55 mm OD, 7 mm
- RS Stock No.:
- 267-3532
- Mfr. Part No.:
- 38X55X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$46.40
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.64 | $46.40 |
*price indicative
- RS Stock No.:
- 267-3532
- Mfr. Part No.:
- 38X55X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 38mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 38mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 38mm Inside Diameter, 55mm Outside Diameter - 38X55X7 HMSA10 RG
This radial shaft seal provides rotary sealing for shafts in mechanical assemblies, preventing fluid leakage and contaminant ingress in rotating applications. It is manufactured from nitrile rubber and designed to Interface with shafts and housings where a resilient sealing lip is required for dynamic motion.
Features and Benefits:
• Nitrile rubber construction resists common oils and fuels
• Rotary design maintains a dynamic sealing Interface during rotation
• 38 mm inner diameter ensures accurate shaft engagement
• 55 mm outer diameter secures press-fit into housings
• 7 mm cross-section offers consistent radial contact pressure
• Rotary design maintains a dynamic sealing Interface during rotation
• 38 mm inner diameter ensures accurate shaft engagement
• 55 mm outer diameter secures press-fit into housings
• 7 mm cross-section offers consistent radial contact pressure
Applications
• Suitable for rotating gearbox shaft Seals in industrial equipment
• Used with pump drive shafts to prevent oil loss
• Ideal for motor assemblies requiring Compact sealing elements
• Can be used for transmission shafts in light machinery
• Used for maintenance replacement on rotating bearing housings
• Used with pump drive shafts to prevent oil loss
• Ideal for motor assemblies requiring Compact sealing elements
• Can be used for transmission shafts in light machinery
• Used for maintenance replacement on rotating bearing housings
What material determines chemical compatibility?
The seal is MADE from nitrile rubber which provides resistance to many oils and fuels.
How does the seal install into a housing?
The outer diameter is sized for a press-fit into a bore to create a static housing interface.
What shaft size is required for correct fitment?
The inner diameter is 38 mm and should match the shaft diameter for proper lip contact.
How does the cross-section affect sealing performance?
A 7 mm thickness sets the radial lip pressure and helps maintain contact under shaft rotation.
Is this suitable for dynamic sealing applications?
Yes, the component is a rotary shaft seal designed specifically for dynamic rotational sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
