SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 55 mm OD, 10 mm
- RS Stock No.:
- 267-3395
- Mfr. Part No.:
- 30X55X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.477 | $44.77 |
*price indicative
- RS Stock No.:
- 267-3395
- Mfr. Part No.:
- 30X55X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 55mm Outside Diameter - 30X55X10 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts, designed to prevent fluid leakage and exclude contaminants in rotary assemblies. It is intended for applications where a polymer lip contacts a moving shaft to maintain oil retention and environmental exclusion during shaft rotation.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary lip geometry supports continuous shaft motion
• 10mm wall section offers robust axial sealing force
• 30mm inside diameter enables tight shaft conformity
• 55mm outside diameter allows secure housing fit
• Rotary lip geometry supports continuous shaft motion
• 10mm wall section offers robust axial sealing force
• 30mm inside diameter enables tight shaft conformity
• 55mm outside diameter allows secure housing fit
Applications
• Suitable for sealing rotating shafts in gearboxes
• Ideal for oil retention in pump assemblies
• Used with motor shafts requiring oil exclusion
• Can be used for maintenance replacements in industrial drives
• Suitable for use where contaminant exclusion is required
• Ideal for oil retention in pump assemblies
• Used with motor shafts requiring oil exclusion
• Can be used for maintenance replacements in industrial drives
• Suitable for use where contaminant exclusion is required
What material composes the sealing lip and why is it chosen?
The lip is MADE from nitrile rubber which provides compatibility with petroleum-based lubricants and general-purpose hydraulic fluids.
How should the component be installed to ensure correct sealing?
It should be pressed into the housing bore evenly so the outside diameter seats uniformly and the inner lip contacts the shaft without distortion.
What shaft size tolerance should be considered for optimal performance?
The inside diameter is specified at 30 mm, so a matching shaft diameter with minimal radial runout and appropriate interference ensures effective lip contact.
How does the seal accommodate rotary motion during operation?
The design relies on a flexible elastomer lip that maintains contact with the rotating shaft, creating a dynamic barrier against fluid escape and ingress.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
