SKF Nitrile Rubber (NBR) Radial Shaft Seal, 35 mm ID, 55 mm OD, 10 mm
- RS Stock No.:
- 267-3481
- Mfr. Part No.:
- 35X55X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$43.92
(exc. GST)
$48.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.392 | $43.92 |
*price indicative
- RS Stock No.:
- 267-3481
- Mfr. Part No.:
- 35X55X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 35mm Inside Diameter, 55mm Outside Diameter - 35X55X10 HMSA10 RG
This radial shaft seal provides a rotational sealing solution for shafts, designed to prevent fluid leakage and exclude contaminants in rotary applications. It is MADE from nitrile rubber and is intended for use where a resilient contact lip and material compatibility are required for dynamic sealing duties.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary design maintains contact under shaft rotation
• Durable 10 mm section thickness supports axial stability
• 35 mm internal fit minimises lateral movement on shafts
• 55 mm external fit secures housing bore clearance
• Rotary design maintains contact under shaft rotation
• Durable 10 mm section thickness supports axial stability
• 35 mm internal fit minimises lateral movement on shafts
• 55 mm external fit secures housing bore clearance
Applications
• Suitable for sealing rotating shafts in bearings
• Used with gearboxes requiring oil retention
• Ideal for motors with dynamic shaft movement
• Can be used for pump shaft sealing duties
• Used for industrial rotary assemblies needing contamination exclusion
• Used with gearboxes requiring oil retention
• Ideal for motors with dynamic shaft movement
• Can be used for pump shaft sealing duties
• Used for industrial rotary assemblies needing contamination exclusion
What material characteristics affect chemical compatibility?
The seal is formed from nitrile rubber which offers good resistance to many mineral oils and greases while providing elastic recovery for repeated shaft movement.
How should the component be matched to a shaft and bore?
Select mating shaft and housing bores sized to the internal and external diameters so the lip achieves an interference fit for reliable lip contact and the outer surface seats in the bore.
What assembly considerations ensure correct performance?
Ensure the sealing lip faces the fluid to be retained, avoid nicking the lip during installation, and verify concentric alignment to reduce uneven wear.
How does thickness influence installation and function?
The 10 mm section thickness provides axial rigidity that helps maintain lip pressure and resist extrusion in moderate clearance applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 56 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
