SKF Nitrile Rubber (NBR) Radial Shaft Seal, 38 mm ID, 55 mm OD, 10 mm
- RS Stock No.:
- 267-3530
- Mfr. Part No.:
- 38X55X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$46.40
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.64 | $46.40 |
*price indicative
- RS Stock No.:
- 267-3530
- Mfr. Part No.:
- 38X55X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 38mm | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 38mm | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 38mm Inside Diameter, 55mm Outside Diameter - 38X55X10 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants in rotating shaft assemblies. It is manufactured from nitrile rubber to Interface between a rotating shaft and a housing bore, maintaining separation of lubricants and external environments in mechanical systems where a compact, resilient seal is required.
Features and Benefits:
• Nitrile rubber construction provides oil resistance and material resilience
• Rotary shaft seal design supports continuous shaft rotation without leakage
• 10mm thickness offers robust axial sealing in confined assemblies
• 38mm inside diameter enables a snug fit on corresponding shafts
• 55mm outside diameter ensures secure retention within the housing bore
• Rotary shaft seal design supports continuous shaft rotation without leakage
• 10mm thickness offers robust axial sealing in confined assemblies
• 38mm inside diameter enables a snug fit on corresponding shafts
• 55mm outside diameter ensures secure retention within the housing bore
Applications
• Suitable for sealing bearings in gearboxes and transmissions
• Used with hydraulic pumps to prevent lubricant loss
• Ideal for rotating shafts in industrial motors and gear drives
• Can be used for maintenance replacement on rotating machinery
• Used with hydraulic pumps to prevent lubricant loss
• Ideal for rotating shafts in industrial motors and gear drives
• Can be used for maintenance replacement on rotating machinery
How should it be installed to avoid damage to the sealing lip?
Use a flat pressing tool and apply even axial force to seat the seal without deforming the lip.
What shaft surface condition is required for effective operation?
A smooth shaft finish without deep grooves or burrs is necessary to preserve the sealing lip and prevent premature wear.
How does material choice affect compatibility with lubricants?
The nitrile rubber elastomer is formulated for compatibility with common oil-based lubricants and resisting swelling in such fluids.
What housing preparation helps ensure correct retention?
Machine the bore to concentric tolerance with a clean, dry surface and chamfer the entry to ease installation.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 54 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 10 mm
