SKF Nitrile Rubber (NBR) Radial Shaft Seal, 55 mm ID, 72 mm OD, 10 mm
- RS Stock No.:
- 267-3704
- Mfr. Part No.:
- 55X72X10 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$64.61
(exc. GST)
$71.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.461 | $64.61 |
*price indicative
- RS Stock No.:
- 267-3704
- Mfr. Part No.:
- 55X72X10 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 72mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 72mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 55mm Inside Diameter, 72mm Outside Diameter - 55X72X10 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants in rotating shaft assemblies where a nitrile elastomer lip is required. It operates as a rotary sealing element between a shaft and housing, providing a barrier that supports lubrication retention and reduces ingress of debris in industrial machinery.
Features and Benefits:
• Nitrile rubber composition resists common lubricants and oils
• Rotary design maintains consistent contact at rotating interfaces
• Thin cross-section minimises radial intrusion into housings
• Durable lip profile reduces leakage under dynamic conditions
• Rotary design maintains consistent contact at rotating interfaces
• Thin cross-section minimises radial intrusion into housings
• Durable lip profile reduces leakage under dynamic conditions
Applications
• Used with gearboxes requiring oil retention at rotating shafts
• Suitable for pumps handling lubricated rotating components
• Ideal for electric motor shaft sealing against dust ingress
• Can be used for conveyors with rotating drive shafts
• Suitable for pumps handling lubricated rotating components
• Ideal for electric motor shaft sealing against dust ingress
• Can be used for conveyors with rotating drive shafts
What material properties affect compatibility with hydraulic fluids?
The sealing element is MADE from nitrile rubber, which has resistance characteristics suitable for many lubricants and oils.
How does the seal cope with shaft rotation?
It functions as a rotary shaft seal, providing continuous lip contact to control fluid movement during rotation.
What should be considered regarding installation space?
The seal has a Compact thickness of 10 mm, allowing installation in confined radial clearances.
How does the component prevent contamination entry?
Its lip geometry creates a barrier at the shaft Interface to impede dust and debris from entering the housing.
Can it be used in maintenance replacement tasks?
It is suitable as a replacement rotary seal where a nitrile elastomer sealing lip is required.
Related links
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
