SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 62 mm OD, 6 mm
- RS Stock No.:
- 266-9144
- Mfr. Part No.:
- 40X62X6 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$50.40
(exc. GST)
$55.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.04 | $50.40 |
*price indicative
- RS Stock No.:
- 266-9144
- Mfr. Part No.:
- 40X62X6 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 40mm Inside Diameter, 62mm Outside Diameter - 40X62X6 HMSA10 RG
This radial shaft seal provides a sealing solution for rotary shafts, designed to retain lubricants and exclude contaminants in rotating assemblies. Manufactured from nitrile rubber, it is intended for use where a resilient elastomeric contact lip is required to maintain a dynamic seal on a 40 mm shaft within typical industrial rotary applications.
Features and Benefits:
• Nitrile rubber construction resists common oils and greases
• Rotary lip design maintains contact under shaft rotation
• 6 mm thickness supports axial stability in housings
• High-elastomer flexibility compensates for minor misalignment
• Balanced sealing action reduces lubricant leakage during operation
• Rotary lip design maintains contact under shaft rotation
• 6 mm thickness supports axial stability in housings
• High-elastomer flexibility compensates for minor misalignment
• Balanced sealing action reduces lubricant leakage during operation
Applications
• Suitable for pumps requiring oil retention on rotating shafts
• Used with gearboxes operating in moderate oil environments
• Ideal for motor shafts in light industrial machinery
• Can be used for conveyor drive shaft sealing tasks
• Used for agricultural implement rotating connections
• Used with gearboxes operating in moderate oil environments
• Ideal for motor shafts in light industrial machinery
• Can be used for conveyor drive shaft sealing tasks
• Used for agricultural implement rotating connections
What shaft diameter does it accommodate?
It fits shafts with a 40 mm inner bore.
Which outer dimension is required for housing bore?
The housing must accept a 62 mm external diameter.
How thick is the sealing element for axial support?
The seal has a material thickness of 6 mm.
What elastomer composes the sealing lip?
The component is MADE from nitrile rubber.
Is this suitable for rotary sealing of oil-lubricated shafts?
Yes, it is intended for dynamic oil sealing on rotating shafts.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
