SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 30 mm OD, 5 mm
- RS Stock No.:
- 267-3617
- Mfr. Part No.:
- 20X30X5 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.54
(exc. GST)
$26.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.454 | $24.54 |
*price indicative
- RS Stock No.:
- 267-3617
- Mfr. Part No.:
- 20X30X5 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Seal | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Seal | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 20mm Inside Diameter, 30mm Outside Diameter - 20X30X5 HMSA10 RG
This seal is an essential component in various mechanical systems, providing effective sealing between rotating and stationary parts. It is designed for hydraulic and industrial applications, preventing fluid leakage and enhancing both efficiency and operational longevity. Constructed from nitrile rubber, it ensures performance in various conditions, making it a preferred choice among professionals in automation and mechanics.
Features & Benefits
• High contamination exclusion with a dust lip for increased durability
• Garter spring design enhances sealing performance
• Accommodates misalignment for improved usability
• Withstands temperatures from -40 to 100°C
• Non-contacting auxiliary lip reduces wear and extends lifespan
• Permissible circumferential speed of up to 4.12m/s for improved versatility
Applications
• Suitable for sealing in HVAC systems
• Ideal for hydraulic machinery where leakage prevention is vital
• Effective in rotary across various industrial sectors
• Utilised in equipment with rotary motion to maintain integrity
How should this be installed?
Ensure proper alignment during installation to avoid damage. Use suitable mounting tools to prevent deformation during fitting.
What is the maximum rotational speed it can handle?
The maximum rotational speed is up to 3960r/min, making it appropriate for high-speed applications.
What maintenance is required for longevity?
Regular inspections for signs of wear and maintaining clean operating conditions will aid in sustaining functionality.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
