SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 55 mm OD, 10 mm
- RS Stock No.:
- 267-3394
- Mfr. Part No.:
- 30X55X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$47.00
(exc. GST)
$51.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.70 | $47.00 |
*price indicative
- RS Stock No.:
- 267-3394
- Mfr. Part No.:
- 30X55X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 55mm Outside Diameter - 30X55X10 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts in mechanical systems, preventing leakage and excluding contaminants in typical industrial contexts. It is formed from a nitrile rubber material suited to flexible contact with moving components and is designed to Interface between a shaft and housing to maintain fluid separation during rotation.
Features and Benefits:
• Nitrile rubber material resists common oils and ensures sealing integrity
• Rotary sealing design maintains dynamic contact with rotating surfaces
• 10mm cross-section offers robust axial sealing performance
• 30mm internal bore enables snug fit on compatible shafts
• 55mm external diameter secures firm seating within housings
• Rotary sealing design maintains dynamic contact with rotating surfaces
• 10mm cross-section offers robust axial sealing performance
• 30mm internal bore enables snug fit on compatible shafts
• 55mm external diameter secures firm seating within housings
Applications
• Suitable for oil-retaining assemblies on rotating equipment
• Used with drive shafts in general industrial machinery
• Ideal for gearboxes requiring rotary axial sealing
• Can be used for pump shaft sealing in light industrial settings
• Used for maintenance replacement of worn shaft Seals
• Used with drive shafts in general industrial machinery
• Ideal for gearboxes requiring rotary axial sealing
• Can be used for pump shaft sealing in light industrial settings
• Used for maintenance replacement of worn shaft Seals
How does the material affect chemical compatibility?
Nitrile rubber provides resistance to many hydrocarbons and lubricants, making it appropriate where such fluids are present.
What shaft sizing considerations ensure correct fit?
Select a shaft that matches the 30mm internal diameter to achieve secure radial compression and effective sealing.
How should the seal be installed into the housing?
Press the seal by its outer diameter into the bore to seat the 55mm external diameter flush with the housing surface.
What dimensional characteristic controls axial sealing thickness?
The 10mm thickness determines the axial contact depth and influences static and dynamic sealing engagement.
In what operating role is this component primarily used?
It functions as a rotary Interface seal to prevent fluid escape and Block particulate ingress at the shaft-housing junction.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
