SKF Nitrile Rubber (NBR) Radial Shaft Seal, 42 mm ID, 55 mm OD, 8 mm
- RS Stock No.:
- 266-9175
- Mfr. Part No.:
- 42X55X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.477 | $44.77 |
*price indicative
- RS Stock No.:
- 266-9175
- Mfr. Part No.:
- 42X55X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 42mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 55mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 42mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 55mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 42mm Inside Diameter, 55mm Outside Diameter - 42X55X8 HMSA10 RG
This radial shaft seal provides a sealing solution for rotating shafts where oil retention and contamination exclusion are required. It is formed from a nitrile elastomer and is intended for rotary shaft applications, offering a Compact profile suitable for mechanical assemblies that demand consistent sealing under rotational movement.
Features and Benefits:
• Nitrile rubber construction resists common lubricants and oils
• Rotary seal profile reduces leakage during shaft rotation
• Moderate cross-section thickness supports pressure retention
• Durable elastomeric lip maintains contact under dynamic conditions
• Rotary seal profile reduces leakage during shaft rotation
• Moderate cross-section thickness supports pressure retention
• Durable elastomeric lip maintains contact under dynamic conditions
Applications
• Suitable for oil retention in motor housings
• Used with industrial gearbox shafts
• Ideal for rotating pump shaft sealing
• Can be used for replacement in maintenance tasks
• Used with industrial gearbox shafts
• Ideal for rotating pump shaft sealing
• Can be used for replacement in maintenance tasks
What internal diameter is required for correct fitment?
The seal fits a shaft with an internal diameter of 42 mm.
What external bore size is needed to house the seal?
The seal requires a bore sized to 55 mm outside diameter for proper seating.
How thick is the sealing element in cross section?
The component has a thickness of 8 mm across its profile.
What material composes the lip and body of the seal?
The seal is manufactured from nitrile rubber (NBR).
Can this be used as a replacement oil seal for motors?
It is suitable for use as a replacement radial seal 42x55x8 where dimensions match.
Related links
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 8 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 55 mm OD
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
