SKF Nitrile Rubber (NBR) Radial Shaft Seal, 26 mm ID, 37 mm OD, 7 mm
- RS Stock No.:
- 266-9081
- Mfr. Part No.:
- 26X37X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$34.35
(exc. GST)
$37.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.435 | $34.35 |
*price indicative
- RS Stock No.:
- 266-9081
- Mfr. Part No.:
- 26X37X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 26mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 26mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 26mm Inside Diameter, 7mm Thickness - 26X37X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to retain lubricants and exclude contaminants in rotating equipment. It is manufactured from nitrile rubber to perform in dynamic shaft interfaces and fits shafts and housings where a Compact sealing profile is required.
Features and Benefits:
• Nitrile rubber compound resists common oil-based fluids
• Rotary design maintains contact at turning interfaces
• Thin cross-section minimises axial space requirement
• Robust lip geometry supports continuous rotational sealing
• Balanced construction reduces leakage under moderate shaft speeds
• Rotary design maintains contact at turning interfaces
• Thin cross-section minimises axial space requirement
• Robust lip geometry supports continuous rotational sealing
• Balanced construction reduces leakage under moderate shaft speeds
Applications
• Suitable for sealing rotating shafts in small gearboxes
• Used with electric motor drive shafts requiring oil retention
• Ideal for hydraulic pump shaft sealing in Compact assemblies
• Can be used for repair of rotating equipment in workshops
• Used with electric motor drive shafts requiring oil retention
• Ideal for hydraulic pump shaft sealing in Compact assemblies
• Can be used for repair of rotating equipment in workshops
What shaft size should be used with this seal?
It is intended for use with shafts that match the specified inside diameter to ensure proper lip contact and sealing performance.
Which housing bore condition is required for correct installation?
The housing bore should match the seal outside diameter to provide adequate radial compression and prevent extrusion during operation.
What material considerations affect compatibility with fluids?
The elastomer is nitrile rubber, so compatibility is determined by fluid chemistry typical for this compound.
How does seal thickness influence fit in assemblies?
The seal thickness determines axial clearance needs and should be checked against mating component spacing to avoid interference.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
