SKF Nitrile Rubber (NBR) Seal, 10 mm ID, 26 mm OD, 7 mm
- RS Stock No.:
- 266-8819
- Mfr. Part No.:
- 10X26X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$23.73
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.373 | $23.73 |
*price indicative
- RS Stock No.:
- 266-8819
- Mfr. Part No.:
- 10X26X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF 10X26X7 HMSA10 RG Seal, 10mm Inside Diameter, 26mm Outside Diameter - 10X26X7 HMSA10 RG
This seal is a rotary shaft seal designed for reliable performance in various applications. Constructed from nitrile rubber, it is engineered to function effectively between rotating and stationary components. Measuring 10mm in shaft diameter and 26mm in housing bore, this seal offers robust sealing solutions, ensuring compatibility in many mechanical environments.
Features & Benefits
• Designed with a rubber-metal reinforced outside diameter ensures durability and long-lasting performance
• Garter spring provides enhanced sealing performance for reliable operation
• Non-contacting auxiliary lip optimises sealing against contaminants for improved protection
• High contamination exclusion ensures longevity in polluted conditions for consistent performance
Applications
• Used with machinery requiring effective oil or grease sealing
• Ideal for where dust and contaminants are present
• Suitable for industrial settings with rotating machinery
• Utilised in the automotive and mechanical engineering sectors
What is the significance of the auxiliary lip design?
The auxiliary lip enhances sealing effectiveness by preventing fluid leakage, which is particularly important in environments with debris or contamination that could affect the primary seal's performance.
How does this seal accommodate misalignment?
The seal's design incorporates flexibility, allowing it to function properly even when aligned conditions are not perfect, which helps prolong service life and reduce wear.
What are the maximum operational speeds for effective use?
This seal can handle rotational speeds of up to 2,520 r/min, enabling it to be used in high-speed applications without compromising seal integrity.
What performance can be expected in extreme temperatures?
With a minimum operating temperature of -40°C and a maximum of +100°C, it maintains efficient sealing capabilities under challenging thermal conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 20 mm OD, 7 mm
