SKF Nitrile Rubber (NBR) Radial Shaft Seal, 26 mm ID, 42 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$35.26

(exc. GST)

$38.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.526$35.26

*price indicative

RS Stock No.:
266-9086
Mfr. Part No.:
26X42X7 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

26mm

Outside Diameter

42mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 26mm Inside Diameter, 42mm Outside Diameter - 26X42X7 HMSA10 RG


This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants in rotating shaft assemblies. It is constructed from nitrile rubber and configured to run around a rotating shaft, providing a sealing Interface between the shaft and housing in mechanical systems.

Features and Benefits:


• Nitrile rubber compound provides resistance to common oils
• Rotary sealing lip maintains contact with shaft surfaces
• Thin 7 mm cross-section fits constrained axial spaces
• Designed for rotating applications to reduce leakage
• Durable construction supports repeated shaft movement

Applications


• Suitable for sealing oil in gearboxes and housings
• Used with motor shafts requiring rotary sealing
• Ideal for maintenance replacement of worn shaft seals
• Can be used for rotating pumps and driveshafts

What shaft diameter does it accept?


It is MADE to fit a 26 mm inside-diameter shaft.

What is the housing bore requirement?


The outer diameter measures 42 mm for press-fit into the housing.

How thick is the sealing body across the section?


The radial profile thickness is 7 mm.

Which material composes the sealing lip?


The lip and body are formed from nitrile rubber.

Is this suitable for oil-sealing duties?


Yes, the material and rotary lip design are intended for oil-sealing applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy