SKF Nitrile Rubber (NBR) Radial Shaft Seal, 10 mm ID, 22 mm OD, 7 mm
- RS Stock No.:
- 266-8812
- Mfr. Part No.:
- 10X22X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$24.97
(exc. GST)
$27.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.497 | $24.97 |
*price indicative
- RS Stock No.:
- 266-8812
- Mfr. Part No.:
- 10X22X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 10mm | ||
Outside Diameter 22mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 10mm Inside Diameter, 22mm Outside Diameter - 10X22X7 HMS5 RG
This radial shaft seal provides a rotary sealing solution for shafts and housings in mechanical systems. It prevents fluid leakage and limits contamination ingress around rotating components by maintaining a tight Interface between a shaft and its bore. The product is constructed from nitrile rubber and is intended for use where oil or lubricants require containment around moving parts.
Features and Benefits:
• Nitrile rubber delivers resistance to common oils
• Rotary design preserves dynamic shaft sealing performance
• Thin cross-section supports Compact assembly integration
• Durable material reduces need for frequent replacements
• Precise sealing lip form maintains contact under rotation
• Rotary design preserves dynamic shaft sealing performance
• Thin cross-section supports Compact assembly integration
• Durable material reduces need for frequent replacements
• Precise sealing lip form maintains contact under rotation
Applications
• Suitable for small electric motor shaft protection
• Ideal for gearbox lubricant retention in Compact units
• Used with pump shafts requiring oil containment
• Can be used for actuator rotary joint sealing
• Employed where Compact rotary shaft sealing is required
• Ideal for gearbox lubricant retention in Compact units
• Used with pump shafts requiring oil containment
• Can be used for actuator rotary joint sealing
• Employed where Compact rotary shaft sealing is required
What shaft size should this seal be fitted to?
Fit to shafts with a 10 mm inner diameter to ensure correct fit.
What outer housing bore does this seal require?
It is intended to SIT in housings matching a 22 mm outer diameter for proper seating.
How thick is the sealing cross-section?
The radial thickness measures 7 mm to match narrow installation spaces.
Which elastomer composes the sealing element?
The lip material is nitrile rubber chosen for compatibility with oils.
Is this suitable for continuous rotary operation?
Yes, the rotary seal configuration is designed for ongoing rotating service.
Related links
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
