SKF Nitrile Rubber (NBR) Radial Shaft Seal, 26 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 266-9087
- Mfr. Part No.:
- 26X47X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.53
(exc. GST)
$48.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.453 | $44.53 |
*price indicative
- RS Stock No.:
- 266-9087
- Mfr. Part No.:
- 26X47X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 26mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 26mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 26mm Inside Diameter, 47mm Outside Diameter - 26X47X7 HMSA10 RG
This radial shaft seal provides a rotary sealing solution designed to prevent fluid leakage and exclude contaminants in rotating assemblies. It is intended for use where a resilient lip contact is required to maintain a running seal on a shaft, operating in environments that demand compatible elastomeric sealing against lubricants.
Features and Benefits:
• Nitrile rubber composition offers chemical compatibility with oils
• Rotary lip profile maintains continuous dynamic sealing performance
• Thin 7mm cross-section supports Compact housing designs
• Tight radial interference reduces fluid migration along the shaft
• Robust sealing action extends service intervals under normal duty
• Rotary lip profile maintains continuous dynamic sealing performance
• Thin 7mm cross-section supports Compact housing designs
• Tight radial interference reduces fluid migration along the shaft
• Robust sealing action extends service intervals under normal duty
Applications
• Suitable for small gearboxes requiring oil retention
• Used with motors where shaft rotation needs protection
• Ideal for hydraulic actuators with rotary interfaces
• Can be used for pump shafts needing lubricant containment
• Used for assemblies where contamination exclusion is critical
• Used with motors where shaft rotation needs protection
• Ideal for hydraulic actuators with rotary interfaces
• Can be used for pump shafts needing lubricant containment
• Used for assemblies where contamination exclusion is critical
What shaft size does it seal effectively?
It is specified for use on shafts with a 26mm internal fit.
What external housing bore does it require?
The seal locates in housings with a 47mm external diameter.
What material is the sealing element MADE from?
The sealing lip is formed from nitrile rubber (NBR).
How thick is the seal cross-section for installation planning?
The seal has a 7mm thickness for axial space considerations.
Related links
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
