SKF Nitrile Rubber (NBR) Radial Shaft Seal, 17 mm ID, 37 mm OD, 7 mm
- RS Stock No.:
- 266-8992
- Mfr. Part No.:
- 17X37X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$32.62
(exc. GST)
$35.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.262 | $32.62 |
*price indicative
- RS Stock No.:
- 266-8992
- Mfr. Part No.:
- 17X37X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 17mm | |
| Outside Diameter | 37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 17mm | ||
Outside Diameter 37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 17mm Inside Diameter, 37mm Outside Diameter - 17X37X7 HMSA10 RG
This radial shaft seal provides a sealing Interface for rotating shafts to retain lubricants and exclude contaminants in mechanical assemblies. It is constructed from nitrile rubber and designed for rotary applications where a Compact sealing element is required. The component fits between a shaft and housing to control fluid movement and support rotating operation.
Features and Benefits:
• Nitrile rubber material offers chemical compatibility with common oils
• Rotary design minimises leakage during shaft rotation
• Robust lip geometry improves resistance to particulate ingress
• Thin cross-section supports Compact assembly integration
• Elastomer composition maintains sealing under typical temperature ranges
• Rotary design minimises leakage during shaft rotation
• Robust lip geometry improves resistance to particulate ingress
• Thin cross-section supports Compact assembly integration
• Elastomer composition maintains sealing under typical temperature ranges
Applications
• Suitable for maintenance of small gearbox assemblies
• Ideal for use in light-duty motor housings
• Used with drive shafts in Compact mechanical systems
• Can be used for oil retention in pump shafts
• Ideal for use in light-duty motor housings
• Used with drive shafts in Compact mechanical systems
• Can be used for oil retention in pump shafts
What shaft size does this seal accommodate?
It fits a shaft with an internal diameter of 17 mm.
What is the external diameter required in the housing bore?
The housing must accept an outer diameter of 37 mm.
How thick is the sealing element for axial space planning?
The component has a thickness of 7 mm.
What material is the seal MADE from and why is that relevant?
The seal is MADE from nitrile rubber which is chosen for its resistance to oils and common lubricants.
Related links
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 37 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
