SKF Nitrile Rubber (NBR) Radial Shaft Seal, 28 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 266-9108
- Mfr. Part No.:
- 28X40X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$38.08
(exc. GST)
$41.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.808 | $38.08 |
*price indicative
- RS Stock No.:
- 266-9108
- Mfr. Part No.:
- 28X40X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 28mm Inside Diameter, 40mm Outside Diameter - 28X40X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage on rotating shafts in mechanical assemblies. It is intended for use where a flexible elastomer lip must maintain contact with a moving shaft to exclude contaminants and retain lubricants, operating within typical rotary sealing contexts.
Features and Benefits:
• Nitrile rubber construction resists oils and hydrocarbons
• Rotary seal design maintains dynamic shaft contact
• 7mm thickness provides sustained sealing Interface
• Suitable for moderate temperature NBR applications
• Robust lip profile supports continuous rotation
• Rotary seal design maintains dynamic shaft contact
• 7mm thickness provides sustained sealing Interface
• Suitable for moderate temperature NBR applications
• Robust lip profile supports continuous rotation
Applications
• Suitable for sealing rotating pump shafts
• Ideal for use in gearbox housings
• Used with motor drives requiring lubricant retention
• Can be used for industrial actuator shafts
• Useful in maintenance replacement for worn Seals
• Ideal for use in gearbox housings
• Used with motor drives requiring lubricant retention
• Can be used for industrial actuator shafts
• Useful in maintenance replacement for worn Seals
What shaft size does it fit?
It is designed for shafts with a 28mm inside diameter.
What housing bore is required for installation?
The seal fits into a bore matching a 40mm outside diameter.
What material composes the sealing element?
The sealing lip is formed from nitrile rubber (NBR).
How thick is the sealing cross-section?
The component has a thickness of 7mm.
Is this suitable for industrial sealing applications?
Its NBR construction and rotary design make it appropriate for many industrial radial sealing tasks.
Related links
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 6 mm
