SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3374
- Mfr. Part No.:
- 30X47X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$48.25
(exc. GST)
$53.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.825 | $48.25 |
*price indicative
- RS Stock No.:
- 267-3374
- Mfr. Part No.:
- 30X47X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 30X47X7 HMSA10 RG
This radial shaft seal by SKF is crafted with precision for sealing lubricants in rotating and stationary machinery components. The nitrile rubber material ensures durability and efficiency. With a 30mm shaft diameter and 47mm housing bore diameter, this seal provides optimal performance even in challenging conditions.
Features & Benefits
• High pumping rate to ensure efficient lubrication
• Higher contamination exclusion with dust lip for enhanced durability
• Garter spring for secure sealing against the shaft
• Accommodates misalignment for versatile usage
• Rubber metal reinforced outside diameter for long-lasting performance
Applications
• Ideal for sealing lubricants in rotating and stationary machinery components
• Suitable for use in a polluted environment
• Suitable for applications requiring precise sealing of lubricants
Can it withstand high-pressure environments?
Yes, it is designed to withstand pressure differentials up to 0.03 N/mm.
Will it accommodate misalignment in machinery components?
It is equipped to accommodate misalignment for versatile usage.
Is it suitable for use with SKF Speedi-Sleeve 99114?
Yes, it is compatible with SKF Speedi-Sleeve 99114 for added convenience.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
