DeWALT Reciprocating Saw Blade 6-Piece 320 mm High Speed Steel 165 mm

Subtotal (1 set)*

$71.07

(exc. GST)

$78.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$71.07

*price indicative

RS Stock No.:
274-4686
Mfr. Part No.:
DT2444-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

6

Material Cut

Wood

Blade Length

320mm

Blade Width

165mm

Blade Material

High Speed Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Saw blade Set is constructed using a bi metal composition that combines High Carbon Steel and High Speed Steel. This combination ensures exceptional flexibility and durability. The blade features teeth made of HSS M2 steel. These HSS M2 steel teeth provide longer sharpness.

Universal shank

Set of 6 Sabre saw blades

Available with storage box

Suitable for wood application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy