Lenox Saw Blade 5-Piece High Speed Steel, Spring Steel 1 in, 18 Teeth Per Inch
- RS Stock No.:
- 284-8522
- Mfr. Part No.:
- 201809118R
- Brand:
- Lenox
Subtotal (1 pack of 5 units)*
$97.63
(exc. GST)
$107.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $19.526 | $97.63 |
*price indicative
- RS Stock No.:
- 284-8522
- Mfr. Part No.:
- 201809118R
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 18 | |
| Material Cut | Medium Metal | |
| Blade Width | 1in | |
| Blade Material | High Speed Steel, Spring Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 18 | ||
Material Cut Medium Metal | ||
Blade Width 1in | ||
Blade Material High Speed Steel, Spring Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Reciprocating Saw Blades a cutting edge solution for professionals seeking unparalleled performance in metal applications. Engineered to deliver up to 50% longer life, these blades feature a revolutionary Wave Edge tooth form design that sets a new standard in cutting efficiency.
Blade design is ideal for making quick cuts through a range of metal types and gauges
High-speed steel cutting edge and spring steel backing helps strengthen the blade
Related links
- Lenox, 18 Teeth Per Inch Medium Metal 152 mm 5
- Lenox, 18 Teeth Per Inch Metal 92 mm 5
- Lenox Pack of 5
- Lenox, 18 Teeth Per Inch Stainless Steel 89 mm 1
- Lenox, 14 Teeth Per Inch Metal 5
- FEIN, 18 Teeth Per Inch Metal Bi-Metal 5
- ERKO, 18 Teeth Per Inch Wood 50 mm Bi-Metal 5
- DeWALT, 18 Teeth Per Inch Metal 203 mm 5
