DeWALT Reciprocating Saw Blade 1-Piece 152 mm Metal 54 mm, 8 Teeth Per Inch
- RS Stock No.:
- 172-529
- Mfr. Part No.:
- DT20436-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$32.45
(exc. GST)
$35.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.45 |
*price indicative
- RS Stock No.:
- 172-529
- Mfr. Part No.:
- DT20436-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 8 | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 152mm | |
| Blade Width | 54mm | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 8 | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 152mm | ||
Blade Width 54mm | ||
Blade Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme Carbide Recip Blade is designed for cutting through a wide range of metals including steel pipe, cast iron, and stainless steel. With carbide teeth for increased durability, speed, and life, this blade features a tall, thick profile to minimize breaks, making it ideal for metal applications.
Carbide teeth for increased durability, speed, and life
Tall, thick blade profile designed to minimize breaks
Ideal for cutting through metals such as steel pipe, cast iron, and stainless steel
Related links
- DeWALT, 8 Teeth Per Inch Metal 102 mm 1
- DeWALT, 8 Teeth Per Inch Metal 230 mm 1
- DeWALT, 18 Teeth Per Inch Metal 152 mm
- DeWALT, 18 Teeth Per Inch Metal 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 152 mm 5
- DeWALT, 24 Teeth Per Inch Metal 152 mm 5
- DeWALT, 10 Teeth Per Inch Metal 152 mm 5
- DeWALT, 2 Teeth Per Inch Metal 152 mm 5
