DeWALT Band Saw Blade, 24 Teeth Per Inch Metal, Plastic 835 mm 4

Subtotal (1 set)*

$124.68

(exc. GST)

$137.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$124.68

*price indicative

RS Stock No.:
216-159
Mfr. Part No.:
DT8462-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Band Saw Blade

Teeth per Inch

24

Number of Pieces

4

Material Cut

Metal, Plastic

Blade Length

835mm

Blade Width

12mm

Blade Thickness

500μm

Blade Material

Tempered Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BY
The DeWALT high-performance 24TPI Band Saw Blade is designed for cutting metal and plastic with extreme precision. Made of high-quality tempered steel, this blade offers a clean cut with specially hardened teeth for long-lasting durability.

Made of high quality, tempered steel for durability

Extremely sharp and hardened teeth for clean, precise cutting

Specially hardened teeth for long-lasting performance

Thickness of 0.5 mm for versatile cutting applications

  • RS Stock No. 0172920
  • Mfr. Part No. DT8486-QZ
Each
$104.32
  • RS Stock No. 0173682
  • Mfr. Part No. DT8472-QZ
Each
$115.11
  • RS Stock No. 0215773
  • Mfr. Part No. DT8468-QZ
1 Pack of 3
$92.96
Each
$24.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy