SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- RS Stock No.:
- 285-4285
- Mfr. Part No.:
- STR1-SACU0BC8
- Brand:
- SICK
Subtotal (1 unit)*
$393.47
(exc. GST)
$432.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.47 |
*price indicative
- RS Stock No.:
- 285-4285
- Mfr. Part No.:
- STR1-SACU0BC8
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 100mA | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 26mm | |
| Number of Head Directions | 5 | |
| Width | 40mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 100mA | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 26mm | ||
Number of Head Directions 5 | ||
Width 40mm | ||
Standards/Approvals IEC 60529 | ||
Length 18mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, IP67, Vistal Housing - STR1-SACU0BC8
This safety switch is a non-contact RFID interlock designed to monitor access points in industrial automation. It provides safety outputs and an auxiliary contact for machine safeguarding, operating from a 24V DC supply and delivering self-monitoring semiconductor outputs. The device is rated for harsh environments and is intended for installation where robust, coded actuation and diagnostic feedback are required.
Features and Benefits:
• SIL 3 safety integrity for high-failure-safety applications
• Category 4 performance level PL e for machine protection
• Assured switch-on distance 10mm for defined actuation
• Self-monitoring OSSD outputs limiting output current to 100mA
• LEDs provide clear diagnostic and status indication
• Category 4 performance level PL e for machine protection
• Assured switch-on distance 10mm for defined actuation
• Self-monitoring OSSD outputs limiting output current to 100mA
• LEDs provide clear diagnostic and status indication
Applications
• Suitable for safeguarding access to production machinery
• Ideal for use in wet or wash‑down environments
• Used with safety control systems requiring coded actuators
• Suitable for conveyor and packaging safety interlocks
• Ideal for use in wet or wash‑down environments
• Used with safety control systems requiring coded actuators
• Suitable for conveyor and packaging safety interlocks
What connection options are provided for integration?
It uses an 8‑pin M8 cable plug with a 0.2m cable and supports long cables up to 200m.
How does the device behave after power‑up?
It requires a switch‑on time of 2.5 s and adds 0.1 s per sensor in series.
Which environmental extremes can it withstand?
It is operational between -30°C and +70°C and resists vibration and 30g shock.
What outputs and auxiliary functions are available?
Two safe semiconductor outputs (OSSDs) Plus one auxiliary contact with complementary switching.
- RS Stock No. 2854298
- Mfr. Part No. STR1-SASU0AR5
Each
$453.36
- RS Stock No. 2854283
- Mfr. Part No. STR1-SACM0AC8
Each
$317.89
- RS Stock No. 2854294
- Mfr. Part No. STR1-SASF10P5
Each
$466.38
- RS Stock No. 2854296
- Mfr. Part No. STR1-SASU03P8
Each
$502.87
Related links
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK STR1 Safety Interlock Switch, Vistal
- SICK RE27 Safety Switch Actuator Included Magnet












