SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- RS Stock No.:
- 285-4283
- Mfr. Part No.:
- STR1-SACM0AC8
- Brand:
- SICK
Subtotal (1 unit)*
$317.89
(exc. GST)
$349.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.89 |
*price indicative
- RS Stock No.:
- 285-4283
- Mfr. Part No.:
- STR1-SACM0AC8
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| IP Rating | IP69K, IP67 | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529 | |
| Length | 18mm | |
| Width | 40mm | |
| Number of Head Directions | 5 | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
IP Rating IP69K, IP67 | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529 | ||
Length 18mm | ||
Width 40mm | ||
Number of Head Directions 5 | ||
Depth 26mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, IP69K/IP67, Vistal Housing - STR1-SACM0AC8
This safety switch is a non-contact RFID interlock designed for industrial machine safeguarding. It provides self-monitoring semiconductor outputs for safety circuits and integrates an auxiliary contact for complementary switching behaviour. The unit operates from a 24V DC supply and offers diagnostic connectivity options for series wiring, supporting both simple T‑connector chains and Flexi Loop with diagnostics. Its construction suits harsh environments where ingress protection and a Compact form factor are required.
Features and Benefits:
• SIL3 safety integrity for high‑risk applications
• PL e Category 4 performance for safety control systems
• Assured switch‑on distance 10mm for consistent actuation
• Output current limit 100mA for downstream device protection
• Operating range -30°C to +70°C for wide temperature use
• PL e Category 4 performance for safety control systems
• Assured switch‑on distance 10mm for consistent actuation
• Output current limit 100mA for downstream device protection
• Operating range -30°C to +70°C for wide temperature use
Applications
• Suitable for safeguarding access Gates on production lines
• Ideal for food‑industry wash‑down zones requiring IP69K protection
• Used with safety controllers in series‑connected installations
• Can be used for perimeter guarding on automated machinery
• Used for needing multi‑direction actuation compatibility
• Ideal for food‑industry wash‑down zones requiring IP69K protection
• Used with safety controllers in series‑connected installations
• Can be used for perimeter guarding on automated machinery
• Used for needing multi‑direction actuation compatibility
What type of actuator is supplied with the device?
A Compact actuator is included and is compatible with the RFID sensor alignment.
How is the unit connected into a safety circuit?
It connects via an 8‑pin M12 plug or short cable and supports safe series wiring with T‑connectors or Flexi Loop diagnostics.
What indications are available for status and diagnostics?
LEDs provide device status and diagnostic signalling to assist fault identification.
What electrical voltages does it switch and monitor?
It uses a 24V DC supply and has contacts rated for 230V AC and 24V DC signalling.
Related links
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK STR1 Safety Interlock Switch, Vistal
- SICK RE27 Safety Switch Actuator Included Magnet
