SICK RE2 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet
- RS Stock No.:
- 285-8971
- Distrelec Article No.:
- 301-25-387
- Mfr. Part No.:
- RE21-SA03
- Brand:
- SICK
Subtotal (1 unit)*
$110.45
(exc. GST)
$121.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.45 |
*price indicative
- RS Stock No.:
- 285-8971
- Distrelec Article No.:
- 301-25-387
- Mfr. Part No.:
- RE21-SA03
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Magnet | |
| Lock Type | Magnet | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NC, 1 NO | |
| Housing Material | Vistal | |
| Series | RE2 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 400mA | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Standards/Approvals | CE | |
| Length | 88mm | |
| Depth | 13mm | |
| Number of Head Directions | 5 | |
| Conduit Entry | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Lock Style Magnet | ||
Lock Type Magnet | ||
Actuator Included Yes | ||
Safety Contacts 1 NC, 1 NO | ||
Housing Material Vistal | ||
Series RE2 | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 400mA | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Width 25mm | ||
Standards/Approvals CE | ||
Length 88mm | ||
Depth 13mm | ||
Number of Head Directions 5 | ||
Conduit Entry Cable | ||
- COO (Country of Origin):
- MY
SICK RE2 Series Safety Interlock Switch, IP67, 60°C Maximum Operating Temperature - RE21-SA03
This safety interlock switch provides secure access control for machinery and guarded areas in automation and electrical systems. Designed for cable conduit connection and fitted with a magnet locking mechanism, it operates reliably across a broad temperature range and is suitable for use in demanding industrial environments where ingress protection and a Compact form factor are important.
Features and Benefits:
• IP67 rated enclosure for protection against dust and water ingress • Magnet lock operation enabling contactless actuation and secure retention • 1NC and 1NO contact arrangement supporting safety and control circuits • Accepts up to 400mA switching current for moderate load signalling • Operates between -30°C and 60°C for versatile site deployment
Applications
• Suitable for guarding access on automated production lines using magnet locks • Ideal for safety circuits in electrical control panels with cable conduit entry • Used for interlock signalling on mechanical enclosures requiring IP67 protection • Can be used for machine safety monitoring where a Compact size is needed
What cable entry method does it use for wiring installations?
It employs a cable conduit entry for direct cable connection into the unit.
How many orientations can the head be positioned in for fitting flexibility?
The head supports five directional positions to aid alignment on varied assemblies.
What materials and protective ratings are specified for harsh environments?
The housing is MADE from Vistal and the product is rated to IP67 for environmental resilience.
Which voltages can the contacts handle for AC and DC control circuits?
The contacts are suitable for 230V AC switching and up to 30V DC applications.
How Compact is the unit for installations with limited space?
The device is a Compact 88mm long by 25mm wide profile for tight mounting areas.
Related links
- SICK RE21 Safety Switch Actuator Included Magnet
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE11 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE27 Safety Switch Actuator Included Magnet
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK TR4 Safety Interlock Switch Actuator Included, Vistal
