SICK STR1 Safety Switch, RFID Actuator Included, Vistal

Subtotal (1 unit)*

$466.38

(exc. GST)

$513.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.38

*price indicative

RS Stock No.:
285-4294
Mfr. Part No.:
STR1-SASF10P5
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

IP Rating

IP69K, IP67

Switch Contact Current

100mA

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Width

40mm

Depth

26mm

Number of Head Directions

5

Length

18mm

Standards/Approvals

IEC 60529

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP69K/IP67, Vistal housing - STR1-SASF10P5


This safety switch is a non-contact RFID device designed to monitor access points in industrial automation applications. It provides safe semiconductor outputs with complementary auxiliary switching and operates from a 24V DC supply, delivering fault-diagnostic output behaviour for individually wired installations. The unit withstands harsh cleaning and washdown conditions and functions across a wide ambient temperature range.

Features and Benefits:


• SIL3 safety integrity for high-demand safety functions
• Category 4 performance level PL e for machine guarding
• Two safety outputs with self-monitoring semiconductor outputs
• 10m cable fitted for immediate wired installation
• Active sensing on three surfaces for versatile actuation

Applications


• Suitable for interlocking guards on packing machinery
• Ideal for food-industry washdown environments
• Used with safety control systems requiring PL e performance
• Can be used for perimeter access monitoring in manufacturing
• Suitable for integration where Compact sensor heads are required

What supply voltage range does the device accept?


It accepts 24V DC with an operational range of 19.2V DC to 28.8V DC.

How are outputs configured for safety integration?


It provides two self-monitoring semiconductor outputs (OSSDs) Plus one auxiliary contact with complementary switching behaviour.

What environmental protection does it offer for washdown processes?


The enclosure meets IP67 and IP69K ratings, allowing high-pressure, high-temperature washdown compatibility.

How is actuator alignment handled for reliable operation?


The sensor is permanently coded and offers an assured switch-on distance of up to 10mm with multiple actuation directions.

  • RS Stock No. 2858871
  • Mfr. Part No. MLP1-SMMF0AC
Each
$945.86
Each
$107.71
Each
$54.99
  • RS Stock No. 0292985
  • Mfr. Part No. SI-QS90MF
Each
$223.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy