SICK STR1 Safety Interlock Switch, RFID, Vistal
- RS Stock No.:
- 285-9019
- Mfr. Part No.:
- STR1-SAXM0AC5
- Brand:
- SICK
Subtotal (1 unit)*
$268.38
(exc. GST)
$295.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.38 |
*price indicative
- RS Stock No.:
- 285-9019
- Mfr. Part No.:
- STR1-SAXM0AC5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Number of Auxiliary Contacts | 1 | |
| IP Rating | IP69K, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 18mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 26mm | |
| Number of Head Directions | 5 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style RFID | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Number of Auxiliary Contacts 1 | ||
IP Rating IP69K, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 18mm | ||
Standards/Approvals IEC 60529 | ||
Depth 26mm | ||
Number of Head Directions 5 | ||
Width 40mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Interlock Switch, 2 Safety Contacts, 24V DC Supply - STR1-SAXM0AC5
This safety interlock switch is a non-contact RFID device designed to monitor access points in safety-critical installations. It provides two safe outputs and one auxiliary switching contact for machine guarding and perimeter protection, operating from a 24V DC supply. The unit is suited to harsh environments with high ingress protection and functions across a wide ambient temperature range.
Features and Benefits:
• SIL 3 safety level delivering high functional integrity
• Category 4 performance enabling demanding safety architectures
• IP69K and IP67 rating allowing high-pressure washdowns
• 100mA output current supporting low-power safety circuits
• 0.2m cable with M12 plug facilitating Compact connections
• Category 4 performance enabling demanding safety architectures
• IP69K and IP67 rating allowing high-pressure washdowns
• 100mA output current supporting low-power safety circuits
• 0.2m cable with M12 plug facilitating Compact connections
Applications
• Suitable for food production line washdown zones
• Used with safety controllers in automated cells
• Ideal for perimeter guarding on packaging machinery
• Can be used for series connection with diagnostics
• Used for access monitoring in harsh manufacturing environments
• Used with safety controllers in automated cells
• Ideal for perimeter guarding on packaging machinery
• Can be used for series connection with diagnostics
• Used for access monitoring in harsh manufacturing environments
What type of actuator is required for correct operation?
It operates with universally coded RFID actuators and supports multiple actuator styles.
How does the device indicate status and diagnostics?
LED indicators provide status and diagnostic feedback for on-site checks.
What are the electrical Interface and connector details?
It uses a 5-pin M12 connection with a 0.2m cable and class 2 classification.
How does the unit behave after power is applied?
The device requires a switch-on time of 2.5 s and adds 0.1 s per sensor in series.
What mechanical resilience does the device offer against shock and vibration?
It withstands vibration at 10Hz to 55Hz with 1mm amplitude and shock up to 30g, 11 ms.
Related links
- SICK STR1 Safety Interlock Switch, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch, Vistal
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK STR1 Safety Switch Vistal
- SICK TR4 Safety Interlock Switch, Vistal