SICK STR1 Safety Switch, RFID Actuator Included, Vistal, Electronic
- RS Stock No.:
- 285-4299
- Mfr. Part No.:
- STR1-SASU10P5
- Brand:
- SICK
Subtotal (1 unit)*
$526.35
(exc. GST)
$578.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.35 |
*price indicative
- RS Stock No.:
- 285-4299
- Mfr. Part No.:
- STR1-SASU10P5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Lock Type | Electronic | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Switch Contact Current | 100mA | |
| IP Rating | IP69K, IP67 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60529 | |
| Width | 40mm | |
| Length | 18mm | |
| Number of Head Directions | 5 | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Lock Type Electronic | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Switch Contact Current 100mA | ||
IP Rating IP69K, IP67 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60529 | ||
Width 40mm | ||
Length 18mm | ||
Number of Head Directions 5 | ||
Depth 26mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, 24V DC Supply Voltage, IP69K - STR1-SASU10P5
This safety switch is a non-contact RFID sensor and actuator system designed to monitor protective guards and access points in industrial settings. It provides safety outputs and diagnostics for individual wiring applications, operates from a 24V DC supply and is housed in a robust VISTAL® enclosure to suit harsh environments.
Features and Benefits:
• SIL3 safety integrity delivers high-risk functional protection
• Two safe outputs enable redundant safety signalling
• Output current limited to 100mA for controlled switching
• Operating range accommodates temperatures up to 70°C
• IP69K and IP67 rating resists washdown and dust ingress
• Two safe outputs enable redundant safety signalling
• Output current limited to 100mA for controlled switching
• Operating range accommodates temperatures up to 70°C
• IP69K and IP67 rating resists washdown and dust ingress
Applications
• Suitable for food-industry washdown environments requiring IP69K
• Used with guarded machines needing redundant safety outputs
• Ideal for assembly lines requiring non-contact interlocks
• Can be used where compact, high-temperature sensors are needed
• Suitable for systems needing cable connection with diagnostics
• Used with guarded machines needing redundant safety outputs
• Ideal for assembly lines requiring non-contact interlocks
• Can be used where compact, high-temperature sensors are needed
• Suitable for systems needing cable connection with diagnostics
What connection options are provided for integration?
It uses a 5-wire cable with a 10m factory-fitted lead and allows long connecting cables up to 200m.
How is actuator alignment and direction handled?
The device supports five actuation directions and three Active sensor surfaces on TOP and both sides for versatile alignment.
What safety categories and performance levels does it meet?
It is specified to Category 4 and Performance Level PLe with a PFHD of 5.1x10-9 and a 20-year mission time.
How are faults and status indicated?
Built-in LEDs provide status display and diagnostics for detection of internal or external faults.
What are the electrical timing characteristics relevant to system design?
Response time is 40 MS, release time on approach is 100 MS, risk detection time is 80 MS and switch-on time is 2.5 s.
- RS Stock No. 2854285
- Mfr. Part No. STR1-SACU0BC8
Each
$393.47
- RS Stock No. 2854292
- Mfr. Part No. STR1-SASF03P5
Each
$401.24
- RS Stock No. 2854298
- Mfr. Part No. STR1-SASU0AR5
Each
$453.36
- RS Stock No. 2854300
- Mfr. Part No. STR1-SASU10P8
Each
$555.01
Related links
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK RE27 Safety Switch Actuator Included Magnet
- SICK RE21 Safety Switch Actuator Included Magnet
- SICK RE21 Safety Interlock Switch Vistal, Magnet
- SICK RE15 Safety Interlock Switch Vistal, Magnet












