SICK STR1 Safety Switch, RFID Actuator Included, Vistal

Subtotal (1 unit)*

$448.16

(exc. GST)

$492.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.16

*price indicative

RS Stock No.:
285-4293
Mfr. Part No.:
STR1-SASF03P8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Lock Style

RFID

Actuator Included

Yes

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Switch Contact Current

100mA

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Width

40mm

Length

18mm

Number of Head Directions

5

Standards/Approvals

IEC 60529

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, IP67, VISTAL Housing - STR1-SASF03P8


This safety switch is a non-contact RFID sensor and actuator system designed for industrial safety interlock applications. It provides self-monitoring semiconductor outputs for safe switching and is intended for machine-guarding contexts where a compact, rugged sensor is required. The unit operates from a 24V DC supply and is supplied with a 3M cable for straightforward installation.

Features and Benefits:


• SIL 3 safety level ensuring high functional safety performance
• Category 4 safety classification delivering high fault tolerance
• Assured switch-on distance 10mm for defined activation behaviour
• Dual OSSD outputs with ≤100mA output current for safe signalling
• IP69K rating providing protection against high-pressure washdowns

Applications


• Suitable for safeguarding access Gates on production lines
• Ideal for food-industry washdown environments requiring IP69K
• Used with guarded conveyors needing non-contact interlocks
• Can be used for safety monitoring of machine enclosures
• Suitable for systems requiring permanently coded actuator locking

What supply voltage range does it accept?


It is powered by 24V DC with an operating range of 19.2V DC to 28.8V DC.

How are outputs presented for connection?


It provides self-monitoring semiconductor outputs (OSSDs) and one auxiliary contact on a five-wire cable.

What are environmental operating limits?


The unit operates between -30°C and +70°C for qualifying serial numbers, otherwise between -10°C and +70°C.

How does the device indicate status and diagnostics?


Status and diagnostic information are shown via built-in LEDs.

Is it certified for use in hazardous areas?


It does not carry hazardous-area certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy