SICK STR1 Safety Interlock Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

$358.93

(exc. GST)

$394.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.93

*price indicative

RS Stock No.:
285-9015
Mfr. Part No.:
STR1-SASF0AC5
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

STR1

Switch Contact Current

100mA

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

IP Rating

IP67, IP69K

Number of Auxiliary Contacts

1

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529

Width

40mm

Length

18mm

Number of Head Directions

5

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Interlock Switch, IP67, 24V DC Supply Voltage - STR1-SASF0AC5


This safety interlock switch provides non-contact, RFID-based access monitoring for machine guarding applications. Designed for industrial environments, it delivers two safe outputs with an additional auxiliary contact and integrates with safety controllers for series connections. The device operates from a 24V DC supply and is housed in a Valox body engineered for sealed operation, making it suitable for installations requiring diagnostic feedback and status indication.

Features and Benefits:


• SIL3 safety integrity level provides high functional safety
• Category 4 design ensures PL e performance for safeguarding
• IP69K protection offers washdown resistance and dust exclusion
• 100mA switch contact current supports low-power control circuits
• Active surfaces on TOP and sides enable multi-directional actuation

Applications


• Suitable for machine guarding with non-contact door monitoring
• Ideal for food‑industry washdown environments requiring IP69K
• Used with safety controllers in series via Flexi Loop diagnostics
• Can be used for automated production cell access control
• Suitable for installations needing auxiliary signalling integration

What type of output signals does it provide?


It uses self-monitoring semiconductor outputs (OSSDs) with an auxiliary non-safe contact.

How does it behave after power-up?


It has a switch-on time of approximately 2.5 s with added delays per connected sensor and actuator.

What are the environmental operating limits?


It operates between -30°C and +70°C for recent serial batches and meets vibration and shock resistance standards.

How is the device connected electrically?


It connects via a 5‑pin M12 cable or up to 200m of cable with specified conductor sizing.

What diagnostics and status feedback are available?


LEDs provide status display and diagnostic indications for integration with safety systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy