SICK STR1 Safety Interlock Switch, RFID Actuator Included, Vistal

Subtotal (1 unit)*

$401.24

(exc. GST)

$441.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.24

*price indicative

RS Stock No.:
285-9016
Mfr. Part No.:
STR1-SASF0AC8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Vistal

Series

STR1

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Switch Contact Current

100mA

IP Rating

IP69K, IP67

Minimum Operating Temperature

-30°C

Number of Auxiliary Contacts

1

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Depth

26mm

Length

18mm

Number of Head Directions

5

Width

40mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Interlock Switch, 2 Safety Contacts, 24V DC Supply - STR1-SASF0AC8


This safety interlock switch is a non-contact RFID device designed to monitor protective guards and machine access in industrial settings. It provides two safety outputs with self-monitoring semiconductor technology and one auxiliary contact. The unit operates from a 24V DC supply and features LEDs for status and diagnostic indication. It is suited to series connections with options for diagnostic-enabled Flexi Loop or T-piece wiring without diagnostics.

Features and Benefits:


• SIL 3 safety level delivers high-integrity function
• Category 4, PL e supports demanding safety requirements
• IP69K and IP67 enclosure resists washdown and harsh conditions
• Vistal housing offers robust environmental protection
• 100mA output current enables direct control of safety inputs

Applications


• Suitable for guarding and interlocking on packaging lines
• Ideal for food industry wash‑down environments
• Used with safety controllers in series connection topologies
• Can be used for access monitoring on automated machinery

What actuator is supplied with the unit?


An RFID actuator is included to enable non-contact detection and coded actuation.

How does the device indicate operational status?


Built-in LEDs provide status and diagnostic information for installation and troubleshooting.

What cable and connection options exist for integration?


It uses an 8-pin M12 cable with a 0.2m lead and supports longer runs up to 200m.

What temperature range can it tolerate during operation?


It operates between -30°C and +70°C, noting serial-number-based applicability for the full lower limit.

Which voltages are associated with its contacts?


Contact ratings include 230V AC for AC circuits and 24V DC for DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy