Safety Glasses

Professional safety glasses and eye protection glasses are engineered for the toughest industrial environments. Designed to combat flying debris, reduce glare and provide superior impact protection, variations such as polycarbonate safety glasses offer a great combination of comfort, clarity and safety. Each pair is also required to meet the stringent AS/NZS1337 safety standards, providing reliable support across a number of industries and applications in Australia.

What Are Safety Eye Glasses?

Safety eye glasses are a form of protective eyewear designed to shield the eyes from potential hazards in various work environments. These glasses are essential for ensuring workplace safety by preventing workplace eye injuries, ensuring compliance with safety regulations and enhancing worker productivity. For workers who require corrective lenses, they’re also available as prescription safety glasses.

Key Features of Safety Eyewear Glasses

High-quality safety eyewear glasses feature specific markings and design elements to ensure maximum protection and performance. Some key features include:

  • UV Protection: Lenses that block 99.9% of UV-A and UV-B radiation are essential for outdoor work or in environments with intense UV light. This feature is crucial for preventing long-term eye damage.
  • Lens and Frame Markings: A manufacturer's mark and specific symbols are essential for verifying compliance. A symbol like 'S' denotes increased robustness, while a letter 'C' indicates that the lenses do not impair colour perception.
  • Scratch and Fog Resistance: Lenses with a 'K' mark are resistant to surface damage from fine particles, maintaining clarity over time. An 'N' mark indicates a high-performance anti-mist or fog-resistant coating for clear vision in humid or rapidly changing conditions.
  • Comfortable Fit: Designed for extended wear, features like adjustable temples, soft nose pieces and lightweight frames enhance user comfort. A comfortable fit improves wearer compliance and overall productivity on the job.
  • Specialty Lenses: Options such as polarised lenses are available to reduce glare from reflective surfaces. Lenses with a filtering effect for specific tasks like welding are also marked with a special shade code.

Types of Work Safety Glasses

The specific type of safety glasses needed for work depends on the hazards of a particular job. The most common varieties are defined by their materials, features and specific applications:

UV Safety Glasses

UV safety glasses are a type of protective glasses equipped with lenses that block harmful ultraviolet rays. Essential for protecting the eyes from UV-related damage, they are widely used in outdoor work environments, welding and metalwork and laboratories with UV light exposure.

Industrial Prescription Safety Glasses

Industrial prescription safety glasses are custom-made eyewear that combine vision correction with essential safety features, making them a critical form of eye protection for workers who require corrective lenses. These specialised safety glasses are used to prevent eye injuries on job sites, ensuring workers in manufacturing and assembly lines, construction and warehouses can perform tasks with clear vision and maximum protection.

Polycarbonate Safety Glasses

Polycarbonate safety glasses are a lightweight and durable form of safety glasses with lenses made from polycarbonate, a material renowned for its high-impact resistance. This makes them a versatile choice for a wide range of work applications, from general industrial tasks and laboratories to demanding construction and demolition sites.

Clear Safety Glasses

Clear safety glasses are a form of eye protection with transparent lenses, providing clear, untinted vision for a wide range of tasks. These are a versatile choice for a number of indoor environments, and are particularly well-suited for detailed assembly and inspection tasks, cleanroom environments and general-purpose use in indoor settings. They are a common type of safety glasses for work that can be easily found and purchased online.

How to Choose the Right Safety Eye Glasses

Selecting the right safety eyewear is crucial for ensuring optimal protection and comfort. Here’s what to keep in mind when making your choice:

Work Environment

Assess the work environment to identify potential hazards such as flying debris, chemical splashes or UV exposure. This assessment helps determine the level of protection required and the type of eye protection best suited for the application.

Lens Material

Consider the lens material based on the specific hazards of the job. Polycarbonate lenses are the industry standard for impact resistance, while other materials are more suited for chemical resistance or optical clarity.

Lens Colour

The correct lens colour enhances visual acuity and reduces eye strain in different lighting conditions. For example, clear safety glasses are ideal for indoor use, while tinted, mirrored or polarised lenses are essential for bright outdoor environments to reduce glare.

Lens Type

Evaluate additional lens features such as anti-fog coatings, tints and polarisation to suit specific job requirements. These specialised options are a key consideration for work safety glasses as they improve visibility and safety in varying conditions.

Prescription Needs

For workers who require corrective lenses, it’s crucial to select eyewear that can accommodate them. Providing certified prescription safety glasses is essential to ensure both clear vision and reliable protection on the job.

Eyewear Protection by Risk Type

The selection of work safety glasses should always correspond to the specific risks present in a given environment. Protective eyewear is classified by the types of hazards it protects against, such as:

  • Mechanical Risk: Provides protection from flying debris, particle projections and grinding work. The level of impact protection is indicated by symbols F, B or A on both the lens and frame. If the symbols differ, the lowest resistance rating is applied.
  • Electrical Risk: Offers a safeguard from live contact and short-circuit electrical arcs. Eyewear with the '8' symbol on the lens and frame is guaranteed to protect from electrical risks.
  • Thermal Risk: Protects against radiating heat, intense heat and hot liquid or solid sprays. The '9' symbol on the lens and frame indicates certification against thermal risks.
  • Radiation Risk: Provides a shield against harmful radiation including ultraviolet (UV), infrared (IR) and intense visible light. UV safety glasses are identified by a 2C or 3 shade number, while visible light and IR protection are marked with shade numbers from 1.2-6 and 4-10, respectively.
  • Chemical Risk: Guards against chemicals, dangerous liquids, aerosols, gas and toxic dust. The standard markings '3', '4', or '5' on the eyewear frame indicate protection from these specific chemical hazards.

Industry Applications of Safety Eye Glasses

Safety eye glasses are an essential piece of Personal Protective Equipment (PPE), with it being used across a number of different industries, such as:

  • Manufacturing: In manufacturing environments, robust protection against flying particles and machinery-related hazards is essential. Durable work safety glasses, often made with polycarbonate lenses, are necessary for safeguarding against constant impact and debris.
  • Construction: In construction environments, protection from a variety of risks, including dust, debris and UV rays, is crucial. For these demanding jobs, UV safety glasses are an essential tool to protect workers from sunlight and physical hazards.
  • Laboratories: Safeguarding against chemical splashes, aerosols and UV exposure is paramount. Clear, chemical-resistant eye protection is vital to ensure worker safety without compromising vision for precise tasks.
  • Warehousing: The constant movement of goods in these settings presents risks from falling objects and dust. Lightweight and durable safety eyewear ensures all-day comfort while providing reliable protection.
  • Maintenance: Protection is crucial during equipment repairs and inspections, where workers may face a range of risks from flying particles to chemical sprays. Versatile safety glasses are therefore a must-have for all maintenance teams.

Shop Safety Eye Glasses with RS Australia

Acquiring your safety eyewear from RS Australia’s digital platform is a straightforward and dependable process. Our extensive online catalogue offers a wide selection of top-quality safety glasses — as well as related products such as safety gloves and safety labels — from leading manufacturers like Uvex and 3M.

When you buy safety glasses from us, you're investing in quality assurance and expert technical support. This, coupled with our competitive prices, ensures you get the best value without compromising on durability or performance.

Our streamlined delivery services also guarantee the swift, nationwide doorstep delivery of your orders across Australia. For complete specifics on dispatch timelines, applicable charges and various shipping choices, kindly consult our dedicated Delivery Page today!

582 Products showing for Safety Glasses

Sort By
Subtotal (1 unit)
$86.89(exc. GST)
$86.89/unit
Subtotal (1 box of 12 units)
$36.13(exc. GST)
$36.13/box
Subtotal (1 unit)
$2.82(exc. GST)
$2.82/unit
Subtotal (1 unit)
$43.68(exc. GST)
$43.68/unit
Subtotal (1 unit)
$16.71(exc. GST)
$16.71/unit
Subtotal (1 box of 12 units)
$50.50(exc. GST)
$50.50/box
Subtotal (1 unit)
$16.00(exc. GST)
$16.00/unit
Subtotal (1 unit)
$5.53(exc. GST)
$5.53/unit
Subtotal (1 unit)
$43.59(exc. GST)
$43.59/unit
Subtotal (1 unit)
$20.22(exc. GST)
$20.22/unit
Subtotal (1 unit)
$3.29(exc. GST)
$3.29/unit
Limited stock
Subtotal (1 unit)
$2.77(exc. GST)
$2.77/unit
Subtotal (1 unit)
$37.12(exc. GST)
$37.12/unit
Subtotal (1 unit)
$23.41(exc. GST)
$23.41/unit
Subtotal (1 unit)
$25.04(exc. GST)
$25.04/unit
Subtotal (1 unit)
$49.18(exc. GST)
$49.18/unit
Subtotal (1 unit)
$64.47(exc. GST)
$64.47/unit
Subtotal (1 unit)
$47.66(exc. GST)
$47.66/unit
Subtotal (1 unit)
$8.30(exc. GST)
$8.30/unit
Subtotal (1 unit)
$14.42(exc. GST)
$14.42/unit
Results per page