Bolle Safety BL30 Safety Glasses, Scratch Resistant, Anti-Fog, Anti-Mist, Clear, Translucent Polycarbonate Lens,

Subtotal (20 units, in boxes of 20)*

$171.17

(exc. GST)

$188.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$171.17$8.559

*price indicative

RS Stock No.:
259-9541
Mfr. Part No.:
PSSBL30074
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Translucent

Resistance Features

Scratch Resistant, Anti-Fog, Anti-Mist

Standards/Approvals

EN 166 + EN 170

Frame Style

Rimless

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Series

BL30

Frame Material

Polycarbonate

EN 166 Lens Marking

1

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bolle goggle offers an excellent quality/price ratio. It has an ultra wrap-around fit that perfectly meets all types of needs for your company. Equipped with an anti-scratch and anti-fog coating on both sides of the lenses.

Anti-Fog and anti-scratch coating

Without any screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy