Riley STREAM EVO Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens
- RS Stock No.:
- 275-5663
- Mfr. Part No.:
- RLY00371
- Brand:
- Riley
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.70
(exc. GST)
$17.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.70 |
- RS Stock No.:
- 275-5663
- Mfr. Part No.:
- RLY00371
- Brand:
- Riley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Riley Safety glasses provide extreme comfort and wearability with a range of lens options to suit a variety of conditions. Its slim temples enhance comfort when worn with ear defenders. The soft, ventilated TempFLEX temple tips provide a comfortable, secure fit.
Lateral protection
100 percent metal free
Single wraparound polycarbonate lens
Soft and adjustable anti slip nose bridge
100 percent metal free
Single wraparound polycarbonate lens
Soft and adjustable anti slip nose bridge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lens Colour | Amber |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Prescription | No |
Lens Material | Polycarbonate |
Series | STREAM EVO |
Related links
- Riley STREAM EVO Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses, Twilight Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses, Clear...
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses, Blue...
- Riley STREAM Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- NXG Riley Stream Eco Anti-Mist UV Safety Glasses, Blue...
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens