Bolle Safety UNIVGN Safety Glasses, Smoked, Yellow, Black Polycarbonate Lens, Polycarbonate, Thermoplastic Rubber

Subtotal (1 box of 5 units)*

$191.31

(exc. GST)

$210.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$191.31$38.262

*price indicative

RS Stock No.:
333-887
Mfr. Part No.:
UNIVGN20W
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Yellow, Black

Frame Style

Vented

Standards/Approvals

EN 170, UKCA, EN166

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

UNIVGN

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

Frame Material

Polycarbonate, Thermoplastic Rubber

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle clear or vented safety goggle with foam provides optimum protection and comfort in all circumstances, thanks to its ergonomic design. This innovative goggle, featuring the exclusive Platinum coating, is available in several versions tailored to specific work environments, offering peace of mind and efficiency for the worker. Equipped with Wave technology, the Universal Goggle adapts perfectly to each user's morphology, eliminating gaps without increasing pressure points, ensuring superior protection without compromising comfort.

Optimal fit thanks to its Wave technology

PC or TPR co-injected frame with overflow chute

Improved recyclability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy