Teltonika 3.3Gbps 3 4G LTE, 5G, WiFi 5GHz
- RS Stock No.:
- 794-621
- Mfr. Part No.:
- RUTM55
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$1,075.00
(exc. GST)
$1,182.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,075.00 |
*price indicative
- RS Stock No.:
- 794-621
- Mfr. Part No.:
- RUTM55
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | 4G LTE, 5G, WiFi | |
| Network Speed | 3.3Gbps | |
| Wi-Fi Rating | AC1200 | |
| Wi-Fi Standard | 802.11 b/g/n/ac | |
| Wireless Data Rate | 867Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 3 | |
| WAN Interface | 5G | |
| Security Protocols | AES, OWE, TKIP, WPA2, WPA2-PSK, WPA3-SAE, WPA-EAP, WPA-PSK | |
| Number of Antennas | 7 | |
| Width | 132mm | |
| Standards/Approvals | WEEE | |
| Weight | 430g | |
| Depth | 95mm | |
| Height | 44.2mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity 4G LTE, 5G, WiFi | ||
Network Speed 3.3Gbps | ||
Wi-Fi Rating AC1200 | ||
Wi-Fi Standard 802.11 b/g/n/ac | ||
Wireless Data Rate 867Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 3 | ||
WAN Interface 5G | ||
Security Protocols AES, OWE, TKIP, WPA2, WPA2-PSK, WPA3-SAE, WPA-EAP, WPA-PSK | ||
Number of Antennas 7 | ||
Width 132mm | ||
Standards/Approvals WEEE | ||
Weight 430g | ||
Depth 95mm | ||
Height 44.2mm | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika 1000Mbps 1 3G 5G, WiFi 5GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- D-Link 1Gbps Kit with Outdoor 5G ODU and Indoor AX1500 Router 1 5G, WiFi 5GHz
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
- Phoenix Contact 150Mbps TC ROUTER 4202T-4G EU WLAN 2 WiFi, 4G LTE 5GHz
- Draytek ANT-4GE1-K Dome Cellular Antennas with N Male to SMA Male Connector 3G 5G
- Rextron ANT-4GE1-K Dome Cellular Antennas with N Male to SMA Male Connector 3G 5G
- TE Connectivity 2195846-2 Cellular Omni-Directional Antenna with MHF4L Connector 3G 5G
