Ixxat CANbridge NT200

Subtotal (1 unit)*

$935.56

(exc. GST)

$1,029.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$935.56

*price indicative

RS Stock No.:
226-2749
Mfr. Part No.:
1.01.0331.20000
Brand:
Ixxat
Find similar products by selecting one or more attributes.
Select all

Brand

Ixxat

Product Type

Router

Standards/Approvals

No

COO (Country of Origin):
DE

Ixxat CANbridge NT 200, CAN Bridge/Gateway with 2 x CAN channels and galvanic isolation


The Ixxat CANbridge NT 200 serves as a bridge/gateway between up to two CAN systems, facilitating seamless connection and enabling controlled message exchange through predefined rules and functions.

It also allows for straightforward coupling of CAN networks, conversion between networks with varying bit rates or frame formats (11/29-bit identifiers), and the manipulation, evaluation, filtering, and forwarding of CAN messages. Equipped with a robust microcontroller, it performs tasks such as message filtering, ID translation, and data multiplexing (e.g., necessary for converting CAN FD to CAN messages) while handling bursts of higher data rates without any message loss.

The device can be easily configured through USB using an intuitive Windows tool.

Features and Benefits


  • Easy coupling of CAN systems and devices

  • Enables system expansion and tree/star topologies

  • Cost savings thanks to simplified wiring

  • Bridging of large distances with CAN-to-Ethernet-to-CAN

  • Powerful filter, ID translation, data mapping and multiplexing functionality

  • Technical Data


  • Connectors: 3 x screw terminals, 1 x Mini-USB

  • CAN interface: CAN high-speed (ISO 11898-2)

  • CAN bit rates: 5 kBit/s to 1 Mbit/s

  • Galvanic isolation: 1000 V DC for 1 sec.

  • Certification: CE, FCC

    • RS Stock No. 0764815
    • Mfr. Part No. MRX2 LTES 1.1
    Each
    $2,773.97
    • RS Stock No. 0764816
    • Mfr. Part No. MRX3 LTE 1.2
    Each
    $2,680.37
    • RS Stock No. 0597669
    • Mfr. Part No. RUT956
    Each
    $544.04
    • RS Stock No. 0597670
    • Mfr. Part No. RUTX09
    Each
    $490.28

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy