D-Link DWM-311-TP NAT, 1 Port 4G LTE

N

Subtotal (1 unit)*

$558.69

(exc. GST)

$614.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.69

*price indicative

RS Stock No.:
842-441
Mfr. Part No.:
DWM-311-TP/E
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Modem Type

4G LTE

Product Type

Modem

Model Number

DWM-311-TP

Transmission Speed

150Mbps

Nominal Supply Voltage

57 V

Mount Type

DIN Rail

Number of Ports

1

Minimum Operating Temperature

-30°C

Connection Port

RJ45

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Width

78mm

Height

29mm

Depth

70mm

Communication Protocol

NAT

COO (Country of Origin):
TW
The D-Link modem offers robust 4G LTE connectivity, ensuring seamless data transfer and power supply for various applications, enhancing efficiency in remote monitoring and IoT deployments.

Provides 4G-LTE cellular capability for reliable connections

Supports PoE+ technology, delivering power and data through a single cable

Features a wide operating temperature range, ensuring durability in extreme conditions

Equipped with wireless security protocols for safe data transmission

Designed for easy installation and flexible device placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy