D-Link DWM-314-GP NAT, 4 Port 5G
- RS Stock No.:
- 842-496
- Mfr. Part No.:
- DWM-314-GP/E
- Brand:
- D-Link
N
Subtotal (1 unit)*
$1,538.71
(exc. GST)
$1,692.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,538.71 |
*price indicative
- RS Stock No.:
- 842-496
- Mfr. Part No.:
- DWM-314-GP/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Industrial Router | |
| Modem Type | 5G | |
| Model Number | DWM-314-GP | |
| Transmission Speed | 3.4Gbps | |
| Nominal Supply Voltage | 48 → 57 V | |
| Mount Type | DIN Rail | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -30°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 131mm | |
| Width | 99mm | |
| Standards/Approvals | EN 18031-1 | |
| Height | 40mm | |
| Communication Protocol | NAT | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Industrial Router | ||
Modem Type 5G | ||
Model Number DWM-314-GP | ||
Transmission Speed 3.4Gbps | ||
Nominal Supply Voltage 48 → 57 V | ||
Mount Type DIN Rail | ||
Number of Ports 4 | ||
Minimum Operating Temperature -30°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 70°C | ||
Depth 131mm | ||
Width 99mm | ||
Standards/Approvals EN 18031-1 | ||
Height 40mm | ||
Communication Protocol NAT | ||
- COO (Country of Origin):
- TW
The D-Link router provides robust management and scalability for modern network infrastructures, primarily functioning to enhance connectivity and performance across various environments.
Supports gigabit Ethernet for high-speed network connections
Equipped with PoE functionality for simplified power management
Offers versatile configuration options for custom network solutions
Built to handle diverse operational environments with reliability
