Teltonika RUT951 802.11 b/g/n
- RS Stock No.:
- 597-668
- Mfr. Part No.:
- RUT951
- Brand:
- Teltonika
Subtotal (1 unit)*
$463.51
(exc. GST)
$509.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.51 |
*price indicative
- RS Stock No.:
- 597-668
- Mfr. Part No.:
- RUT951
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Model Number | RUT951 | |
| Nominal Supply Voltage | 30 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 100mm | |
| Weight | 287g | |
| Width | 110mm | |
| Height | 50mm | |
| Standards/Approvals | EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | |
| Communication Protocol | 802.11 b/g/n | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Model Number RUT951 | ||
Nominal Supply Voltage 30 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 100mm | ||
Weight 287g | ||
Width 110mm | ||
Height 50mm | ||
Standards/Approvals EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | ||
Communication Protocol 802.11 b/g/n | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika RUT956 802.11 b/g/n
- Panasonic 3.6 V WiFi Module, 802.11 b/g/n
- Wurth Elektronik 2610011025000 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03PE-I 3.6 V WiFi Module, 802.11 b/g/n
- Ezurio 3.6 V WLAN Module, 802.11 b/g/n
- Wurth Elektronik 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E04UE-I 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03UE-I 3.6 V WiFi Module, 802.11 b/g/n
