Teltonika RUT241 Azure MQTT, HTTP, MQTT
- RS Stock No.:
- 597-667
- Mfr. Part No.:
- RUT241
- Brand:
- Teltonika
Subtotal (1 unit)*
$319.04
(exc. GST)
$350.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.04 |
*price indicative
- RS Stock No.:
- 597-667
- Mfr. Part No.:
- RUT241
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Model Number | RUT241 | |
| Nominal Supply Voltage | 30 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 83mm | |
| Standards/Approvals | EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | |
| Depth | 74mm | |
| Height | 25mm | |
| Weight | 125g | |
| Communication Protocol | Azure MQTT, HTTP, MQTT | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Model Number RUT241 | ||
Nominal Supply Voltage 30 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 83mm | ||
Standards/Approvals EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | ||
Depth 74mm | ||
Height 25mm | ||
Weight 125g | ||
Communication Protocol Azure MQTT, HTTP, MQTT | ||
- COO (Country of Origin):
- LT
Related links
- Teltonika RUT951B10K00 HTTP MQTT 4 Port Ethernet
- Teltonika RUT951B10L00 HTTP MQTT 4 Port Ethernet
- Teltonika RUT976000000 HTTP MQTT 4 Port 5G
- Teltonika RUT951000200 HTTP MQTT 4 Port Ethernet, Wi-Fi
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
