Teltonika RUTX10000400 RUTX, 4 Port Ethernet
- RS Stock No.:
- 908-542
- Mfr. Part No.:
- RUTX10000400
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$328.00
(exc. GST)
$360.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.00 |
*price indicative
- RS Stock No.:
- 908-542
- Mfr. Part No.:
- RUTX10000400
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 V dc | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 115mm | |
| Series | RUTX | |
| Height | 32.2mm | |
| Depth | 95.2mm | |
| Weight | 355g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 V dc | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 115mm | ||
Series RUTX | ||
Height 32.2mm | ||
Depth 95.2mm | ||
Weight 355g | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
- RS Stock No. 2033645
- Mfr. Part No. 6GK5876-4AA10-2BA2
Each
$4,111.65












