Subtotal (1 unit)*
$94.06
(exc. GST)
$103.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.06 |
*price indicative
- RS Stock No.:
- 794-623
- Mfr. Part No.:
- PR4LC21K
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | SFP Transceiver | |
| Wi-Fi Standard | No | |
| Number of LAN Ports | 1 | |
| Standards/Approvals | RoHS | |
| Height | 13.4mm | |
| Width | 13.7mm | |
| Depth | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type SFP Transceiver | ||
Wi-Fi Standard No | ||
Number of LAN Ports 1 | ||
Standards/Approvals RoHS | ||
Height 13.4mm | ||
Width 13.7mm | ||
Depth 56.5mm | ||
- COO (Country of Origin):
- CN
